help desk software
592-3131-313F by dialight
Image is representational - see mfr. specs

592-3131-313F

Dialight

The 592-3131-313F is a bi-level, surface-mount LED indicator assembly featuring two independent red/green bi-color LEDs. ...

RoHS Non-Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 592-3131-313F is a bi-level, bi-color surface-mount LED indicator assembly, with both positions containing a red/green LED. This RoHS-compliant component operates over a wide temperature range from -40°C to 100°C. The red LED has a typical dominant wavelength of 630 nm and a luminous intensity of 10 mcd at 10 mA. The green LED features a typical dominant wavelength of 570 nm and a luminous intensity of 5 mcd at 10 mA. Both LEDs share a typical forward voltage of 1.8V at 2 mA and a maximum continuous forward current of 15 mA. This compact, dual-indicator design is ideal for status indication in space-constrained applications like network equipment, storage systems, and industrial controls.

Search Keywords: 5923131313F

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
592-3131-313F
Unit of Measure:
Per Each
RoHS:
No
HTS:
8531909001
COO:
MY
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
300
Package Type:
REEL
Color Temperature:
N/A
Category:
Standard LED
Dimension:
16.89 x 4.57(Max) x 11.56 mm
Dominant Wavelength:
570/590 nm
Color:
Green/Yellow
  This product is NOT RoHS Compliant.  See Alternatives

IN STOCK: 600

Can Ship immediately

MOQ for In Stock Qty: 100

MOQ for out of Stock Qty: 150

Factory Lead-Time 16 Weeks

Qty
Unit Price
100
$2.25
150
$2.23
300
$2.08
450
$2.07
600 +
$2.03
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides