592-3131-013F
DialightLED Bi-Level Bi-Color Green/Yellow 4-Pin T/R
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
LED Bi-Level Bi-Color Green/Yellow 4-Pin T/R
Search Keywords: 5923131013F
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
592-3131-013F
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Dominant Wavelength:
570/586 nm
Dimension:
16.89 x 4.32 x 10.92 mm
Color:
Green/Yellow
Life Cycle:
Discontinued & Replaced
English
Chinese
Spanish
