help desk software
586-6402-105 by dialight
Image is representational - see manufacturer specifications
Dialight Authorized Distributor

586-6402-105

LED Uni-Color Green 526nm 2-Pin

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

LED Uni-Color Green 526nm 2-Pin

Search Keywords: 5866402105

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
586-6402-105
Unit of Measure:
Per Each
RoHS:
No
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Color:
Green
Color Temperature:
N/A
Category:
LED Lamp
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is 586-6402-105 discontinued?

Yes, 586-6402-105 from Dialight is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces 586-6402-105?

The recommended replacement for 586-6402-105 is 586-6402-105F from Dialight, available from Master Electronics.

Is 586-6402-105 RoHS compliant?

No, 586-6402-105 is not RoHS compliant.

What is the lead time for 586-6402-105?

The standard lead time for 586-6402-105 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides