AANBEVOLEN VERVANGING
585-5323
LED Uni-Color Green 565nm 2-Pin
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
DESCRIPTION
LED Uni-Color Green 565nm 2-Pin
Search Keywords: 5855323
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
585-5323
Unit of Measure:
Per Each
RoHS:
No
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Color:
Green
Color Temperature:
N/A
Category:
LED Cluster
Life Cycle:
Discontinued & Replaced
FREQUENTLY ASKED QUESTIONS
Is 585-5323 discontinued?
Yes, 585-5323 from Dialight is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 585-5323?
The recommended replacement for 585-5323 is 585-5323F from Dialight, available from Master Electronics.
Is 585-5323 RoHS compliant?
No, 585-5323 is not RoHS compliant.
What is the lead time for 585-5323?
The standard lead time for 585-5323 is approximately 10 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
