569-0102-233
LED Bi-Level Uni-Color Green/Green/Yellow/Yellow 565nm/565nm/585nm/585nm 8-Pin Bulk
RoHS Non-Compliant
Discontinued
Certificate of Compliance
DESCRIPTION
LED Bi-Level Uni-Color Green/Green/Yellow/Yellow 565nm/565nm/585nm/585nm 8-Pin Bulk
Search Keywords: 5690102233
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
569-0102-233
Unit of Measure:
Per Each
RoHS:
No
HTS:
8541402000
ECCN:
EAR99
Supplier's Standard Package:
1
Life Cycle:
Discontinued
FREQUENTLY ASKED QUESTIONS
Is 569-0102-233 discontinued?
Yes, 569-0102-233 from Dialight is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 569-0102-233 RoHS compliant?
No, 569-0102-233 is not RoHS compliant.
What is the lead time for 569-0102-233?
The standard lead time for 569-0102-233 is approximately 10 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
