help desk software
568-2232-222F by dialight
Image is representational - see mfr. specs

568-2232-222F

Dialight

568 Series 3 mm Quad Level CBI Backlight G,G,G,G .150 LED Spacing .090 Lead Length ...

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

This DIALIGHT LED part number 568-2232-222F is a high-quality Quad-Level Uni-Color LED in a vibrant Green color with a wavelength of 565nm. This LED is designed for high efficiency and is perfect for applications where a bright and consistent green light is required. It comes in an 8-pin bulk package, making it easy to integrate into your project or product. Trust DIALIGHT for reliable and top-of-the-line LED solutions.

Search Keywords: 5682232222F

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
568-2232-222F
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541402000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
BAG
Dominant Wavelength:
N/A
Dimension:
14.35 x 4.32(Max) x 16.51 mm
Color Temperature:
N/A
Category:
Standard LED
Color:
Green

IN STOCK: 195

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 69

Factory Lead-Time 14 Weeks

Qty
Unit Price
10
$3.84
25
$3.78
50
$3.72
69
$3.67
138
$2.75
207
$2.57
275 +
$2.52
Please Note: Tariffs may apply for U.S. shipments