help desk software
566-0206F by dialight
Image is representational - see mfr. specs

566-0206F

Dialight

566 Series CBI 5x7x2mm Rect 1x1 G ...

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 566-0206F is a 2mm x 5mm rectangular green LED circuit board indicator (CBI) designed for compact PCB applications. It features a peak wavelength of 565 nm with a luminous intensity of 4 mcd at 20 mA test current and a forward voltage of 2.2V, providing reliable green indication in tight spaces. The indicator has a 110° viewing angle and is housed in a high-contrast, UL 94 V-0 rated black PBT housing with oxygen index of 32%, ensuring durability and safety compliance per IEC 825-1 and EN-60825-1. Multiple CBIs can form horizontal LED arrays on 3.96mm center-lines, with housing stand-offs that facilitate PCB cleaning and solderability per MIL-STD-202F method 208F. This component is ideal for status indication, control panels, and instrumentation displays where space constraints and visual clarity are essential.

Search Keywords: 5660206F

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
566-0206F
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541402000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
BAG
Color Temperature:
N/A
Category:
Standard LED
Color:
Green
Dimension:
15.11 x 3.68 x 7.11 mm
Dominant Wavelength:
N/A

IN STOCK: 715

Can Ship immediately

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
50
$1.858
250
$1.247
500
$1.020
1,000
$0.914
2,500
$0.885
5,000
$0.835
7,500
$0.833
10,000 +
$0.808

Tools/3D Models

Product Guides