564-0240-332
LED Tri-Level Uni-Color Green/Yellow/Yellow 565nm/585nm/585nm 6-Pin Bulk
RoHS Non-Compliant
Discontinued
Certificate of Compliance
DESCRIPTION
LED Tri-Level Uni-Color Green/Yellow/Yellow 565nm/585nm/585nm 6-Pin Bulk
Search Keywords: 5640240332
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
564-0240-332
Unit of Measure:
Per Each
RoHS:
No
HTS:
8541402000
ECCN:
EAR99
Supplier's Standard Package:
1
Life Cycle:
Discontinued
FREQUENTLY ASKED QUESTIONS
Is 564-0240-332 discontinued?
Yes, 564-0240-332 from Dialight is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 564-0240-332 RoHS compliant?
No, 564-0240-332 is not RoHS compliant.
What is the lead time for 564-0240-332?
The standard lead time for 564-0240-332 is approximately 10 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
