help desk software
564-0100-202F by dialight
Image is representational - see mfr. specs

564-0100-202F

Dialight

LED Tri-Level Uni-Color Green 565nm 6-Pin Bulk

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

LED Tri-Level Uni-Color Green 565nm 6-Pin Bulk

Search Keywords: 5640100202F

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
564-0100-202F
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541402000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
BAG
Dominant Wavelength:
N/A
Color Temperature:
N/A
Category:
Standard LED
Color:
Green
Dimension:
14.32 x 4.32(Max) x 15.24 mm

IN STOCK: 0

MOQ for out of Stock Qty: 150

Multiple: 5

Factory Lead-Time 14 Weeks

Qty
Unit Price
150
$1.66
300
$1.26
450
$1.18
600 +
$1.15
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides