help desk software
RoHS-equivalent
561-2201-090 by dialight
Image is representational - see manufacturer specifications
Dialight Authorized Distributor

561-2201-090

LED Uni-Color Green 565nm 2-Pin Bulk

View Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

LED Uni-Color Green 565nm 2-Pin Bulk

Search Keywords: 5612201090

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
561-2201-090
Unit of Measure:
Per Each
RoHS:
No
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is 561-2201-090 discontinued?

Yes, 561-2201-090 from Dialight is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 561-2201-090 RoHS compliant?

No, 561-2201-090 is not RoHS compliant.

What is the lead time for 561-2201-090?

The standard lead time for 561-2201-090 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives

Tools/3D Models

Product Guides