559-1101-003F
Dialight559 LED PMI 0.250" Red, Tintd, Diff, 1.7 VDC, 6" Wire Leads, 24 AWG, Ext Resist Req
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
DESCRIPTION
559 LED PMI 0.250" Red, Tintd, Diff, 1.7 VDC, 6" Wire Leads, 24 AWG, Ext Resist Req
Search Keywords: 5591101003F
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
559-1101-003F
Unit of Measure:
Per Each
RoHS:
No
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
BAG
Mounting:
Panel
Dimension:
15.88(Max) x 7.14 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
1.7(Typ) V
Color:
Red
Peak Wavelength:
635 nm
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
2.3 mcd
Viewing Angle:
50 °
Maximum Forward Current:
7 mA
IN STOCK: 0
MOQ for out of Stock Qty: 150
Factory Lead-Time 15 Weeks
Qty
Unit Price
150
$1.94
300
$1.47
450
$1.37
600
+
$1.34
English
Chinese
Spanish
