help desk software
556-3809-304 by dialight
Image is representational - see mfr. specs

556-3809-304

Dialight

LED Uni-Color Blue 2-Pin

RoHS Non-Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

LED Uni-Color Blue 2-Pin

Search Keywords: 5563809304

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
556-3809-304
Unit of Measure:
Per Each
RoHS:
No
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Dominant Wavelength:
N/A
Dimension:
46.23 x 28.5 mm
Color:
Blue

IN STOCK: 0

Factory Lead-Time 10 Weeks

Tools/3D Models

Product Guides