556-3506-304
DialightLED Panel Mount Indicator Uni-Color Red 2-Pin
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
DESCRIPTION
LED Panel Mount Indicator Uni-Color Red 2-Pin
Search Keywords: 5563506304
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
556-3506-304
Unit of Measure:
Per Each
RoHS:
No
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bulk
Mounting:
Panel
Dimension:
28.5 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
72 V
Color:
Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
N/A
Viewing Angle:
N/A
Maximum Forward Current:
20(Typ) mA
IN STOCK: 0
Factory Lead-Time 10 Weeks
English
Chinese
Spanish
