help desk software
556-1604-304 by dialight
Image is representational - see manufacturer specifications
Dialight Authorized Distributor

556-1604-304

High Intensity Led Panel Mount Indicators For 1 Mounting Hole Watertight - Nema4X Ip66

View Datasheet
RoHS Non-Compliant
Bulk Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

High Intensity Led Panel Mount Indicators For 1 Mounting Hole Watertight - Nema4X Ip66

Search Keywords: 5561604304

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
556-1604-304
Unit of Measure:
Per Each
RoHS:
No
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Mounting:
Panel
Dimension:
46.23 x 28.5 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
N/A
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
N/A
Viewing Angle:
N/A
Maximum Forward Current:
N/A

FREQUENTLY ASKED QUESTIONS

What replaces 556-1604-304?

The recommended replacement for 556-1604-304 is 556-1604-304F from Dialight, available from Master Electronics.

Is 556-1604-304 RoHS compliant?

No, 556-1604-304 is not RoHS compliant.

What is the lead time for 556-1604-304?

The standard lead time for 556-1604-304 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

  Possible Replacement options available.  See Alternatives

IN STOCK: 0

Factory Lead-Time 10 Weeks

Tools/3D Models

Product Guides