554-2221-311
DialightSwitch Push Button DPDT Button 1A 125VAC 30VDC Momentary Contact Quick Connect Panel Mount
RoHS Compliant
Bulk Packaging
Discontinued
DESCRIPTION
Switch Push Button DPDT Button 1A 125VAC 30VDC Momentary Contact Quick Connect Panel Mount
Search Keywords: 5542221311
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
554-2221-311
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536610000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bulk
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
N/R
Switch Configuration:
N/A
Contact Rating @ Voltage:
1A@125VAC 30 VDC
Actuator Style:
Button
Illumination:
Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only: 1
Minimum Order Quantity: 3
Qty
Unit Price
1
$43.582
3
$39.620
15
$37.970
30
$36.440
148
$34.990
443
+
$33.530
English
Chinese
Spanish
