help desk software
Equivalente ROHs
553-0188F 553-0188F Dialight
553-0188F
In Stock: 201
Minimum Order: 50
VIEW PRODUCT
553-0188 by dialight
Image is representational - see manufacturer specifications
Dialight Authorized Distributor

553-0188

LED Bi-Level Uni-Color Blue 428nm 4-Pin

View Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

LED Bi-Level Uni-Color Blue 428nm 4-Pin

Search Keywords: 5530188

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
553-0188
Unit of Measure:
Per Each
RoHS:
No
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is 553-0188 discontinued?

Yes, 553-0188 from Dialight is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 553-0188 RoHS compliant?

No, 553-0188 is not RoHS compliant.

What is the lead time for 553-0188?

The standard lead time for 553-0188 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives

Tools/3D Models

Product Guides