Equivalente ROHs
553-0122-400
LED Bi-Level Uni-Color Green 565nm 4-Pin
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
DESCRIPTION
LED Bi-Level Uni-Color Green 565nm 4-Pin
Search Keywords: 5530122400
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
553-0122-400
Unit of Measure:
Per Each
RoHS:
No
HTS:
8541402000
ECCN:
EAR99
Supplier's Standard Package:
1
Life Cycle:
Discontinued & Replaced
FREQUENTLY ASKED QUESTIONS
Is 553-0122-400 discontinued?
Yes, 553-0122-400 from Dialight is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 553-0122-400 RoHS compliant?
No, 553-0122-400 is not RoHS compliant.
What is the lead time for 553-0122-400?
The standard lead time for 553-0122-400 is approximately 10 weeks. In-stock quantities ship from Master Electronics.
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
English
中文 / 汉语
Deutsch
Español
Nederlands
