help desk software
551-3007-802 by dialight
Image is representational - see manufacturer specifications
Dialight Authorized Distributor

551-3007-802

LED Bi-Color Green/Red 565nm/635nm 2-Pin Bulk

View Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

LED Bi-Color Green/Red 565nm/635nm 2-Pin Bulk

Search Keywords: 5513007802

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
551-3007-802
Unit of Measure:
Per Each
RoHS:
No
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is 551-3007-802 discontinued?

Yes, 551-3007-802 from Dialight is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 551-3007-802 RoHS compliant?

No, 551-3007-802 is not RoHS compliant.

What is the lead time for 551-3007-802?

The standard lead time for 551-3007-802 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives

Tools/3D Models

Product Guides