help desk software
550-1307-004 by dialight
Image is representational - see manufacturer specifications
Dialight Authorized Distributor

550-1307-004

LED Uni-Color Green 565nm 8-Pin Bulk

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

LED Uni-Color Green 565nm 8-Pin Bulk

Search Keywords: 5501307004

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
550-1307-004
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Dimension:
25 x 13.96 x 5.97 mm
Color:
Green
Dominant Wavelength:
N/A
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 20

Can Ship immediately

Minimum Order Quantity: 17

Price (USD)

Qty
Unit Price
17
$7.17
82
$6.86
164
$6.59
817
$6.32
2,450 +
$6.06

Tools/3D Models

Product Guides