help desk software
ROHs Equivalent
550-1305-003F
550-1305-003F
In Stock: 0
Minimum Order: 102
VIEW PRODUCT
550-1305-003 by dialight
Image is representational - see mfr. specs

550-1305-003

Dialight

LED Uni-Color Green 565nm 6-Pin Bulk

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

LED Uni-Color Green 565nm 6-Pin Bulk

Search Keywords: 5501305003

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
550-1305-003
Unit of Measure:
Per Each
RoHS:
No
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Dominant Wavelength:
N/A
Dimension:
18.64 x 10.84 x 5.96 mm
Color:
Green
Life Cycle:
Discontinued
   This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives

Tools/3D Models

Product Guides