513-1709-001
DialightSwitch Push Button Plunger Panel Mount
RoHS Non-Compliant
Bulk Packaging
Discontinued
DESCRIPTION
Switch Push Button Plunger Panel Mount
Search Keywords: 5131709001
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
513-1709-001
Unit of Measure:
Per Each
RoHS:
No
HTS:
8541410000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bulk
Mounting:
Panel Mount
Pole Throw Configuration:
N/A
Switch Configuration:
N/A
Contact Rating @ Voltage:
N/A
Actuator Style:
Plunger
Terminal Type:
N/A
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 2
Can Ship immediately
Minimum Order Quantity: 2
Qty
Unit Price
2
$93.84
7
$89.92
13
$86.32
63
$82.88
187
+
$79.42
English
Chinese
Spanish
