help desk software
507-4537-0937-640F by dialight
Image is representational - see manufacturer specifications
Dialight Authorized Distributor

507-4537-0937-640F

Data Lite LED Panel Mount Indicator ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 507-4537-0937-640F is a neon panel mount indicator from Dialight's Series 5 product line, designed for use in incandescent and neon indicator applications. This indicator is part of the Panel Mount Indicators product category and is intended for worldwide distribution. The unit is RoHS and lead-free compliant, meeting environmental and regulatory standards including UL and ISO 9001 certification. It is suitable for control panel and circuit board mounting applications where visual status indication is required.

Search Keywords: 50745370937640F

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-4537-0937-640F
Unit of Measure:
Per Each
RoHS:
No
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Voltage Rating:
125 V
Color:
Clear
Current Rating:
N/A
Mounting:
Panel
Dimension:
N/A
Lead/Base Style:
Bi-Pin
Lamp Size:
3/8

FREQUENTLY ASKED QUESTIONS

Is 507-4537-0937-640F RoHS compliant?

No, 507-4537-0937-640F is not RoHS compliant.

What is the lead time for 507-4537-0937-640F?

The standard lead time for 507-4537-0937-640F is approximately 26 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 170

Ships today, if you order in

Minimum Order Quantity: 10

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
10
$10.80
50
$10.16
100
$9.89
250
$9.58
500
$9.56
1,000 +
$9.54

Tools/3D Models

Product Guides