507-3913-1435-600F
Dialight3/8 Bi-Pin White Incandescent Lamp
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
DESCRIPTION
3/8 Bi-Pin White Incandescent Lamp
Search Keywords: 50739131435600F
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-3913-1435-600F
Unit of Measure:
Per Each
RoHS:
No
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
5
Package Type:
BAG
Voltage Rating:
14 V
Color:
White
Current Rating:
N/A
Lead/Base Style:
Bi-Pin
Lamp Size:
3/8
IN STOCK: 0
MOQ for out of Stock Qty: 45
Multiple: 5
Factory Lead-Time 26 Weeks
Qty
Unit Price
45
$8.58
90
$6.43
135
$6.00
180
+
$5.88
English
Chinese
Spanish
