507-3913-0371-600F
Dialight3/8 Bi-Pin Red Incandescent Lamp
RoHS Non-Compliant
BULK Packaging
Discontinued
DESCRIPTION
3/8 Bi-Pin Red Incandescent Lamp
Search Keywords: 50739130371600F
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-3913-0371-600F
Unit of Measure:
Per Each
RoHS:
No
HTS:
8541410000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
BULK
Voltage Rating:
14 V
Color:
Red
Current Rating:
N/A
Mounting:
Panel
Dimension:
N/A
Lead/Base Style:
Bi-Pin
Lamp Size:
3/8
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 26
Ships today, if you order in
Minimum Order Quantity: 9
Qty
Unit Price
9
$10.87
35
$9.27
75
$8.75
115
+
$7.42
English
Chinese
Spanish
