help desk software
160-0117-203 by dialight
Image is representational - see manufacturer specifications
Dialight Authorized Distributor

160-0117-203

367 Series Lens Cap Convex Back Frosted Clear Full Blackout ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BULK Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

160-0117-203 is a clear convex lens cap designed for the Dialight 367 series indicator base assembly, featuring translucent mechanical dimming with full blackout capability. The lens cap is constructed with watertight design and includes an O-ring seal with 5/16-32 NEF threading for secure mounting. It provides mechanical dimming options that allow users to control light output while maintaining a clear lens color, making it suitable for applications requiring variable visibility control. The product conforms to MIL-L-3661C standards and is RoHS compliant, serving communication devices, navigation equipment, tactical equipment, and remote sensing applications where reliable indicator visibility is essential.

Search Keywords: 1600117203

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
160-0117-203
Alias/AKA:
LC36CD2
Unit of Measure:
Per Each
RoHS:
No
HTS:
8541410000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BULK
Family:
1600117203
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 160-0117-203 discontinued?

Yes, 160-0117-203 from Dialight is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 160-0117-203 RoHS compliant?

No, 160-0117-203 is not RoHS compliant.

What is the lead time for 160-0117-203?

The standard lead time for 160-0117-203 is approximately 26 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 70

Can Ship immediately

Minimum Order Quantity: 5

Price (USD)

Qty
Unit Price
1
$45.419
5
$41.290
10
$39.910
25
$36.850
50
$36.110
100
$35.570
250 +
$35.040

Tools/3D Models

Product Guides