135-3275 by dialight
Image is representational - see manufacturer specifications
Dialight Authorized Distributor

135-3275

135 Series Lens Cap Short Cylindrical Dark Translucent White ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BULK Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The 135-3275 is a white cylindrical lens cap designed for optical and optoelectronic component protection. It features a short cylindrical shape constructed from dark translucent polycarbonate material, providing both light diffusion and component shielding. The cap is engineered for a standard 11/16" mounting hole size, ensuring compatibility with Series 135 indicator assemblies. This cap is RoHS compliant and suitable for applications requiring protective lens covers in industrial control panels, signaling systems, and optoelectronic assemblies where light transmission control and component protection are essential.

Search Keywords: 1353275

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
135-3275
Unit of Measure:
Per Each
RoHS:
No
HTS:
8541410000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BULK
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 135-3275 discontinued?

Yes, 135-3275 from Dialight is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 135-3275 RoHS compliant?

No, 135-3275 is not RoHS compliant.

What is the lead time for 135-3275?

The standard lead time for 135-3275 is approximately 26 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 71

Can Ship immediately

Minimum Order Quantity: 25

Price (USD)

Qty
Unit Price
25
$6.34
55
$6.22
122 +
$5.87

Tools/3D Models

Product Guides