081-0131-300 by dialight
Image is representational - see manufacturer specifications
Dialight Authorized Distributor

081-0131-300

081 Series Lens Cap Convex Transparent Red ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

The 081-0131-300 is a red convex lens cap designed for optical and indicator applications. It features a transparent polycarbonate construction with a convex shape, providing optical clarity and durability. The cap is sized at 11/16" with a matching 11/16" mounting hole, and includes a polished chrome metal finish for corrosion resistance and aesthetic appeal. This cap is part of the 081 series and is commonly used in indicator light assemblies, control panels, and optical equipment where a protective yet transparent lens cover is required. The combination of red coloring, transparent lens material, and polished chrome hardware makes it suitable for applications requiring both visibility and environmental protection.

Search Keywords: 0810131300

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
081-0131-300
Unit of Measure:
Per Each
RoHS:
No
HTS:
8531909001
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is 081-0131-300 discontinued?

Yes, 081-0131-300 from Dialight is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces 081-0131-300?

The recommended replacement for 081-0131-300 is 081-0131-303 from Dialight, available from Master Electronics.

Is 081-0131-300 RoHS compliant?

No, 081-0131-300 is not RoHS compliant.

What is the lead time for 081-0131-300?

The standard lead time for 081-0131-300 is approximately 26 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 87

Can Ship immediately

Minimum Order Quantity: 15

Price (USD)

Qty
Unit Price
15
$13.10
50
$12.28
100
$11.11
250
$10.65
500
$10.36
1,000 +
$10.23

Tools/3D Models

Product Guides