THA0412BN by delta thermal / emi / solenoids
Image is representational - see manufacturer specifications
Delta Thermal / EMI / Solenoids Authorized Distributor

THA0412BN

Axial Square-40mm L x 40mm H x 28mm W 12VDC 4 Wire Leads Speed Sensor (Tach) PWM Control ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

This Delta Thermal / EMI / Solenoids part THA0412BN is a high-quality 40x40x28mm fan designed for efficient cooling in electronic devices. It operates at 12VDC and features PWM control for customizable fan speeds. Additionally, it is equipped with a speed sensor (Tach) for monitoring and maintaining optimal performance. Trust Delta Thermal / EMI / Solenoids for reliable cooling solutions for your electronics.

Search Keywords: THA0412BN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Thermal / EMI / Solenoids
Part No:
THA0412BN
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414596590
COO:
TH
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
288
Category:
DC Fan
Dimension:
40 x 40 x 28 mm
Voltage Rating:
12 V
Power Rating:
10.68 W
Maximum Airflow:
29.5CFM
Noise Level:
59 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Die-Cast Aluminum

FREQUENTLY ASKED QUESTIONS

Is THA0412BN RoHS compliant?

Yes, THA0412BN is RoHS compliant.

What is the lead time for THA0412BN?

The standard lead time for THA0412BN is approximately 32 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 2,587   can ship 2/10/27 

MOQ for out of Stock Qty: 216

Factory Lead-Time 32 Weeks

Price (USD)

Qty
Unit Price
1
$52.33
25
$49.71
100
$47.22
216
$44.86
432
$22.91
648
$15.60
864 +
$15.29

Tools/3D Models

Product Guides