help desk software
PFB0824UHE-T500 by delta thermal / emi / solenoids
Image is representational - see mfr. specs

PFB0824UHE-T500

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball 24V 14V to 26.4V 107.3CFM 61dB (80 X 80 X 38mm)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

DC Fan Axial Ball 24V 14V to 26.4V 107.3CFM 61dB (80 X 80 X 38mm)

Search Keywords: PFB0824UHET500

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Thermal / EMI / Solenoids
Part No:
PFB0824UHE-T500
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414596590
COO:
TH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
90
Category:
DC Fan
Dimension:
80 x 80 x 38 mm
Voltage Rating:
24 V
Power Rating:
18.48 W
Maximum Airflow:
107 CFM
Noise Level:
61 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 60 °C

IN STOCK: 0

Manufacturer Stock: 80   can ship 6/19/26

MOQ for out of Stock Qty: 135

Factory Lead-Time 32 Weeks can ship 1/18/27  

Price (USD)

Qty
Unit Price
1
$90.31
135
$82.10
270
$41.93
405
$28.54
540 +
$27.97

Tools/3D Models

Product Guides