help desk software
BFB1624H-F00 by delta thermal / emi / solenoids
Image is representational - see mfr. specs

BFB1624H-F00

Delta Thermal / EMI / Solenoids

The BFB1624H-F00 is a 24V DC ball bearing blower fan measuring 159 x 165 x 40 mm, designed for high-performance cooling. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The BFB1624H-F00 is a high-speed DC blower fan that operates with a rated voltage of 24VDC. It functions within an operating voltage range of 14.0 to 26.4 VDC, consuming 17.16W of power with a current draw of 0.74A. At its rated voltage, the fan achieves a speed of 2200 RPM to deliver a maximum airflow of 61.80 CFM and a maximum static pressure of 35.00 mmH2O. Featuring durable ball bearings and a UL 94V-0 rated plastic housing, this blower is engineered for reliable thermal management in demanding electronic and industrial applications.

Search Keywords: BFB1624HF00

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Thermal / EMI / Solenoids
Part No:
BFB1624H-F00
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414596560
COO:
TH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Category:
DC Blower
Dimension:
159 x 165 x 40 mm
Voltage Rating:
24 V
Power Rating:
17.16 W
Maximum Airflow:
61.8 CFM
Noise Level:
56.5 dB
Tachometer Signal:
Yes
Special Features:
Tachometer Output
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A

IN STOCK: 250

Can Ship immediately

Manufacturer Stock: 80   can ship 6/19/26

MOQ for out of Stock Qty: 125

Factory Lead-Time 32 Weeks can ship 1/18/27  

Price (USD)

Qty
Unit Price
1
$54.14
25
$48.44
50
$48.32
125
$48.20
250
$48.07
375
$47.95
500 +
$47.83

Tools/3D Models

Product Guides