help desk software
AFB1224HH by delta thermal / emi / solenoids
Image is representational - see mfr. specs

AFB1224HH

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 24V 14V to 27.6V 95.14CFM 41.5dB 120 X 120 X 25.4mm ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The DELTA PRODUCTS part AFB1224HH is a high-quality DC Fan designed for optimal ventilation and cooling. With its axial ball bearing construction, this fan ensures smooth and durable operation. It operates efficiently at a voltage range of 14V to 27.6V, making it adaptable for various electronic applications. The AFB1224HH boasts a powerful airflow of 95.14CFM, effectively dissipating heat and enhancing overall system performance. Additionally, its low noise level of 41.5dB ensures quiet operation while maintaining efficient cooling. With its compact dimensions of 120 X 120 X 25.4mm, this fan offers versatility in installation and compatibility with a wide range of devices.

Search Keywords: AFB1224HH

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Thermal / EMI / Solenoids
Part No:
AFB1224HH
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414596590
COO:
TH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
54
Package Type:
Box
Category:
DC Fan
Dimension:
120 x 120 x 25.4 mm
Voltage Rating:
24 V
Power Rating:
4.32 W
Maximum Airflow:
95.14 CFM
Noise Level:
41.5 dB
Special Features:
N/A
Termination:
Lead Wire
Housing Material:
Plastic
Operating Temperature:
-10 to 60 °C

IN STOCK: 688

Ships today, if you order in

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 135

Factory Lead-Time 32 Weeks

Qty
Unit Price
5
$16.73
25
$13.44
50
$13.15
100
$12.83
135
$12.66
270
$12.51
405
$12.48
540 +
$12.44
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides