help desk software
AFB0712SH-AF00 by delta thermal / emi / solenoids
Image is representational - see mfr. specs

AFB0712SH-AF00

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 12V 5V to 13.8V 61.05CFM 50.5dB (70 X 70 X 25.4mm) ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The DELTA PRODUCTS part AFB0712SH-AF00 is a high-performance DC fan with an axial ball bearing system. With an input voltage range of 5V to 13.8V, this fan provides efficient cooling for various electronic applications. Measuring 70 X 70 X 25.4mm, it is compact in size and guarantees excellent airflow with a capacity of 61.05CFM. Despite its powerful performance, the fan operates quietly at 50.5dB, ensuring a noise-free environment. Trust DELTA PRODUCTS AFB0712SH-AF00 for reliable and effective cooling in your devices.

Search Keywords: AFB0712SHAF00

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Thermal / EMI / Solenoids
Part No:
AFB0712SH-AF00
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414596590
COO:
TH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
162
Category:
DC Fan
Dimension:
70 x 70 x 25.4 mm
Voltage Rating:
12 V
Power Rating:
7.8 W
Maximum Airflow:
61 CFM
Noise Level:
50.5 dB
Tachometer Signal:
Yes
Special Features:
Tachometer Output
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A

IN STOCK: 771

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 162

Factory Lead-Time 32 Weeks

Price (USD)

Qty
Unit Price
5
$12.41
50
$10.81
100
$10.68
162
$10.66
324
$10.63
486
$10.00
648 +
$9.97

Tools/3D Models

Product Guides