AFB0412VHA-DU48 by delta thermal / emi / solenoids
Image is representational - see manufacturer specifications
Delta Thermal / EMI / Solenoids Authorized Distributor

AFB0412VHA-DU48

Axial Square-40mm L x 40mm H x 10mm W 12VDC 4 Wire Leads Speed Sensor (Tach) PWM Control ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Introducing the Delta AFB0412VHA-DU48, a high-performance 40x40x10mm fan designed for various cooling applications. This fan operates at 12VDC and features PWM control for convenient speed adjustment. Equipped with a speed sensor (Tach), this fan ensures efficient cooling while providing accurate feedback on fan rotations. Trust the Delta AFB0412VHA-DU48 to deliver reliable and consistent cooling performance for your electronic devices.

Search Keywords: AFB0412VHADU48

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Thermal / EMI / Solenoids
Part No:
AFB0412VHA-DU48
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414596590
COO:
TH
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
640
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is AFB0412VHA-DU48 discontinued?

Yes, AFB0412VHA-DU48 from Delta Thermal / Emi / Solenoids is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces AFB0412VHA-DU48?

The recommended replacement for AFB0412VHA-DU48 is AFB0412VHA-AWA2 from Delta Thermal / EMI / Solenoids, available from Master Electronics.

Is AFB0412VHA-DU48 RoHS compliant?

Yes, AFB0412VHA-DU48 is RoHS compliant.

What is the lead time for AFB0412VHA-DU48?

The standard lead time for AFB0412VHA-DU48 is approximately 32 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides