help desk software
AFB0405VHA-A by delta thermal / emi / solenoids
Image is representational - see manufacturer specifications
Delta Thermal / EMI / Solenoids Authorized Distributor

AFB0405VHA-A

Axial Square-40mm L x 40mm H x 10mm W 5VDC 2 Wire Leads ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AFB0405VHA-A is a DC brushless axial flow fan designed for cooling applications. Operating on a rated voltage of 5VDC, it achieves a speed of 8000 RPM, delivering a maximum airflow of 9.254 CFM and a maximum static pressure of 6.160 mmH2O. It features a durable two-ball bearing system which provides a life expectancy of 70,000 hours of continuous operation at 40°C. With built-in locked rotor and reverse polarity protection, this fan offers a reliable and long-lasting cooling solution for compact electronic systems.

Search Keywords: AFB0405VHAA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Thermal / EMI / Solenoids
Part No:
AFB0405VHA-A
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
640

FREQUENTLY ASKED QUESTIONS

Is AFB0405VHA-A RoHS compliant?

Yes, AFB0405VHA-A is RoHS compliant.

What is the lead time for AFB0405VHA-A?

The standard lead time for AFB0405VHA-A is approximately 32 days. In-stock quantities ship from Master Electronics.

IN STOCK: 274

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 32 Weeks

Price (USD)

Qty
Unit Price
5
$9.88
25
$7.81
50
$7.74
100
$7.44
250
$7.40
640
$7.39
1,280 +
$7.37

Tools/3D Models

Product Guides