20TDHG6 by delta thermal / emi / solenoids
Image is representational - see manufacturer specifications
Delta Thermal / EMI / Solenoids Authorized Distributor

20TDHG6

Power Line Filter 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 20TDHG6 is a low-voltage 3-phase 3-wire EMI filter designed for industrial applications requiring electromagnetic interference suppression. It features a 20A current rating, 0.5 mH series inductance, 0.22 µF capacitance (Cx), 4700 pF capacitance (Cy), and 680 O resistance, operating at 250VAC with 50/60Hz frequency. The filter provides common-mode insertion loss ranging from 15 dB at 0.15 MHz to 45 dB at 10 MHz, and differential-mode insertion loss from 15 dB to 55 dB across the frequency spectrum. This component is ideal for electric equipment, UPS systems, machine tools, copy machines, automation equipment, robots, and AC motor drives where EMI mitigation is essential for reliable operation.

Search Keywords: 20TDHG6

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Thermal / EMI / Solenoids
Part No:
20TDHG6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8548000000
COO:
TH
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
48
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
20 A
Operating Frequency:
50,60 Hz

FREQUENTLY ASKED QUESTIONS

Is 20TDHG6 RoHS compliant?

Yes, 20TDHG6 is RoHS compliant.

What is the lead time for 20TDHG6?

The standard lead time for 20TDHG6 is approximately 32 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 32

Can Ship immediately

Manufacturer Stock: 24   can ship 12/4/26

Factory Lead-Time 32 Weeks can ship 7/1/27  

Price (USD)

Qty
Unit Price
1
$32.49
5
$30.52
48
$27.26
96
$26.22
144
$25.57
288
$25.19
528 +
$24.66

Tools/3D Models

Product Guides