PFB0824UHE
Delta FansDC Fan Axial Ball Bearing 24V 14V to 26.4V 107.3CFM 61dB 80 X 80 X 38mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
PFB0824UHE
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Category:
DC Fan
Dimension:
80 x 80 x 38 mm
Voltage Rating:
24 V
Power Rating:
18.48 W
Maximum Airflow:
107.3 CFM
Noise Level:
61 dB
Special Features:
N/A
Termination:
Lead Wire
Housing Material:
Plastic
Operating Temperature:
N/A
The DELTA PRODUCTS part PFB0824UHE, a high-performance DC Fan designed to keep your electronics cool and operating optimally. With its compact size of 80mm x 80mm x 38mm, this axial ball bearing fan can fit into tight spaces without compromising on efficiency. Thanks to its ball bearing design, it ensures reliable and long-lasting operation.Operating at a voltage range of 14V to 26.4V, this fan is versatile and compatible with a wide range of devices. It provides excellent airflow, delivering an impressive 107.3 CFM (Cubic Feet per Minute) to effectively dissipate heat. Despite its powerful performance, it operates quietly at a sound level of only 61dB, ensuring minimal disturbance.Ideal for applications in computer servers, power supplies, and other electronic systems, the DELTA PRODUCTS part PFB0824UHE is a reliable cooling solution that guarantees efficient heat dissipation and improved performance. Trust in the durability and superior quality of Delta Products, a trusted name in the industry. Choose this DC Fan for exceptional cooling performance and peace of mind.
Search Keywords:
PFB0824UHE
IN STOCK:
0
On Order:
89
can ship 6/26/24
180
can ship 4/14/25
Factory Lead-Time
58 Weeks
Quantity
Unit Price
Ext. Price
1
$36.08
$36.080
5
$34.70
$173.500
25
$34.06
$851.500
50
$30.61
$1,530.500
180
$24.75
$4,455.000
360
$22.17
$7,981.200
540
+
$22.06
$11,912.400
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
DK1A1B-5V
Power Relay 5VDC 8A SPST-NO/SPST-NC(20x15x10)mm THT
206061-1
This Square Flange Receptacle from TE’s Circular Plastic Connectors Series 1 mates with pl...
PS3150
Aleph - Proximity Sensor- General purpose
321064
TERMINAL,SOLIS FLAG R 2 5/16
T11-2-5.00A-01-11AL-V
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.