help desk software

FFB0924EHE-SP20

Delta Fans

FAN 92x92x38mm 24VDC W/PWM Control;

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
FFB0924EHE-SP20
RoHS:
Yes
COO:
TH
ECCN:
EAR99
Package Type:
Category:
DC Fan
Dimension:
92 x 92 x 38 mm
Voltage Rating:
24 V
Power Rating:
12 W
Maximum Airflow:
110 CFM
Noise Level:
55 dB
PWM Control Signal:
Yes
Special Features:
PWM speed control
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
FAN 92x92x38mm 24VDC W/PWM Control;
Search Keywords:
FFB0924EHESP20
IN STOCK: 70
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
24
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$20.57
$102.850
10
$20.26
$202.600
24
$19.96
$479.040
48
$14.97
$718.560
72
$13.97
$1,005.840
96 +
$13.69
$1,314.240
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS