Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0912H
RoHS:
Yes
HTS:
8414596090
COO:
CN
ECCN:
EAR99
Category:
DC Fan
Dimension:
92 x 92 x 25.4 mm
Voltage Rating:
12 V
Power Rating:
1.92 W
Maximum Airflow:
51.2 CFM
Noise Level:
34 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
DC Fan Axial Ball Bearing 12V 7V to 13.8V 51.21CFM 34dB (92 X 92 X 25.4mm)
Search Keywords:
AFB0912H
IN STOCK:
260
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$12.22
$61.100
25
$11.04
$276.000
50
$10.53
$526.500
144
$10.06
$1,448.640
288
$8.68
$2,499.840
576
$7.56
$4,354.560
1,008
+
$7.45
$7,509.600
DOWNLOADS