Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0412SHB
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Category:
DC Fan
Dimension:
40 x 40 x 15 mm
Voltage Rating:
12 V
Power Rating:
3 W
Maximum Airflow:
14.8 CFM
Noise Level:
41.5 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
The AFB0412SHB is a DC Fan Axial Voltage - Rated 12VDC
Size / Dimension Square - 40mm L x 40mm H
Width 15.00mm
Air Flow 14.8 CFM (0.414m³/min)
Static Pressure 0.601 in H2O (149.7 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Noise 41.5 dB(A)
Power (Watts) 3.00W
RPM 11000 RPM
Termination 2 Wire Leads
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.055 lb (24.95g)
Current Rating (Amps) 0.250A
Voltage Range 7 ~ 13.8VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 70000 Hrs @ 40°C
Search Keywords:
AFB0412SHB
IN STOCK:
197
Can Ship immediately
On Order:
1,792
can ship 11/4/24
Minimum Order:
5
Factory Lead-Time
39 Weeks
Quantity
Unit Price
Ext. Price
5
$9.54
$47.700
25
$8.62
$215.500
50
$8.22
$411.000
100
$7.98
$798.000
448
$7.52
$3,368.960
896
$7.32
$6,558.720
1,344
+
$7.21
$9,690.240
CUSTOMERS
ALSO BOUGHT
![201613-1](https://www.masterelectronics.com/images/parts/largeimages/10314764.jpg)
201613-1
CONTACT SOCKET ASSY.
![2-31894-2](https://www.masterelectronics.com/images/parts/largeimages/10305941.jpg)
2-31894-2
Ring Tongue Terminal - M6 - 1/4" - WIRE SIZE: 22-16 AWG - 1.42 mm² - PIDG Series - Red.
![6364-SL005](https://www.masterelectronics.com/images/parts/largeimages/10130079.jpg)
6364-SL005
Twisted Pair Cable Tape Semi Rigid Polyvinyl Chloride 8 Conductors 24AWG 7.11mm 300VAC - S...
![974-009-010R011](https://www.masterelectronics.com/images/thumbs/me_0239148_icon-noimage_100.png)
974-009-010R011
D-Sub Backshell 9 / 15 HD Positions 40° Entry
![192993-0695](https://www.masterelectronics.com/upload/parts/images/large/10865224.jpg)
192993-0695
Circular Connector - 7 Contact - Zinc Alloy - Male - Crimp Terminal - Plug