help desk software
PMT-12V75W2BA by delta power / industrial automation
Image is representational - see mfr. specs

PMT-12V75W2BA

Delta Power / Industrial Automation

The PMT-12V75W2BA is a 75W panel-mount AC-DC power supply that provides a regulated 12Vdc output from a universal AC input. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The PMT-12V75W2BA is a single-output, panel-mount power supply from the PMT2 series, designed to convert a universal AC input into a stable 12Vdc output. It operates across a wide input range of 90-264 Vac and delivers a rated output current of 6.0 A. This model features a low-profile 30 mm height, a wide operating temperature range of -30°C to 70°C, and supports cold starts at -40°C. With high efficiency, low no-load power consumption under 0.3 W, and a high MTBF greater than 700,000 hours, it ensures reliable and efficient operation. Its compliance with household appliance and ITE safety standards makes it suitable for general industrial applications.

Search Keywords: PMT12V75W2BA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Power / Industrial Automation
Part No:
PMT-12V75W2BA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504406012
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
112

IN STOCK: 56

Can Ship immediately

Manufacturer Stock: 336   can ship 6/19/26

Minimum Order Quantity: 5

Factory Lead-Time 32 Weeks can ship 1/18/27  

Price (USD)

Qty
Unit Price
5
$13.97
10
$13.64
25
$13.43
50
$13.24
112
$12.88
336
$12.72
560 +
$12.04

Tools/3D Models

Product Guides