PJ-24V150WBNA by delta power / industrial automation
Image is representational - see manufacturer specifications

PJ-24V150WBNA

Power Supply - 24V - 150W - Open Frame, no remote onoff - Input: 85-264VAC ...

View Datasheet Ask the Datasheet
RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

The DELTA PJ-24V150WBNA is a high-quality power supply that is designed to be mounted on a DIN rail for convenience and easy installation. This power supply operates at an input voltage range of 85-264VAC, making it suitable for use in a variety of applications. With its 24V output and 150W power rating, this open frame power supply provides reliable and efficient power to your devices. It features a sturdy construction and is built to last, ensuring long-term durability. Please note that this particular model does not have a remote on/off function. Whether you need a power supply for industrial automation, control systems, or other demanding applications, the DELTA PJ-24V150WBNA is the perfect choice.

Search Keywords: PJ24V150WBNA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Power / Industrial Automation
Part No:
PJ-24V150WBNA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504406012
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
40
Package Type:
Carton
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is PJ-24V150WBNA discontinued?

Yes, PJ-24V150WBNA from Delta Power / Industrial Automation is discontinued (end-of-life June 2025). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces PJ-24V150WBNA?

The recommended replacement for PJ-24V150WBNA is PJ-24V150WDRA from Delta Power / Industrial Automation, available from Master Electronics.

Is PJ-24V150WBNA RoHS compliant?

Yes, PJ-24V150WBNA is RoHS compliant.

What is the lead time for PJ-24V150WBNA?

The standard lead time for PJ-24V150WBNA is approximately 32 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered