MDS-200APB24AA
Delta Power / Industrial AutomationThe MDS-200APB24AA is a 200W medical-grade AC-DC open-frame power supply that provides a regulated 24Vdc output. ...
DESCRIPTION
The MDS-200APB24AA is an internal open-frame power supply that converts a universal AC input (90-264 Vac) to a 24 Vdc output. It can deliver up to 140W with convection cooling or its full 200W rating with 5.5 CFM of forced air, achieving a typical efficiency of up to 93% at 230 Vac. The unit features a hold-up time of at least 12 ms, low standby power consumption of 0.5W, and comprehensive protections for overvoltage, overload, and over-temperature. Designed for safety-critical applications, it complies with 2xMOPP isolation requirements and is certified to IEC 60601-1 and IEC 62368-1 standards, making it ideal for medical and industrial technology equipment.
Search Keywords: MDS200APB24AA
SPECIFICATIONS
IN STOCK: 0
On Order:
50
can ship 11/20/26
On Order:
80
can ship 12/30/26
Factory Lead-Time 32 Weeks
Price (USD)
English
Chinese
Spanish
