LNE-36V320WAAA
Delta Power / Industrial AutomationAC/DC LED Power Supply - Const Curr - 320W - Adj: 36 Vdc @ 8,900mA - Dim: No ...
DESCRIPTION
The LNE-36V320WAAA is a 36V 320W LED driver from Delta's LNE series designed for energy-efficient LED lighting power solutions in both indoor and outdoor environments. It delivers a rated output voltage of 36Vdc at 8.90A with an output voltage adjustment range of 33.0–40.0V and current adjustment range of 4.45–8.90A, enabling flexible LED system configurations. The driver achieves up to 94.5% efficiency at 230Vac and 277Vac input, incorporates active Power Factor Correction (PFC) meeting IEC/EN 61000-3-2 Class C, and provides exceptional surge immunity with 6kV common mode and 4kV differential mode protection. Operating across a wide input voltage range of 90–305Vac (UL approval) or 90–264Vac (ENEC/CE/CCC approval) at 50–60 Hz, it features IP65 or IP67 protection ratings, adjustable output via potentiometers, and comprehensive protection against overvoltage, overcurrent, and over-temperature faults. With an MTBF exceeding 700,000 hours and compliance to international safety standards including UL 8750, EN 61347, and CB certification, this driver is ideal for demanding LED lighting installations requiring reliable, efficient power conversion.
Search Keywords: LNE36V320WAAA
SPECIFICATIONS
IN STOCK: 4
Can Ship immediately
Factory Lead-Time 32 Weeks
English
Chinese
Spanish
