help desk software
DRS-24V30W1AZ by delta power / industrial automation
Image is representational - see mfr. specs

DRS-24V30W1AZ

Delta Power / Industrial Automation

The DRS-24V30W1AZ is a 30W single-phase Sync DIN rail power supply that converts a universal AC input to a regulated 24Vdc output. ...

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The DRS-24V30W1AZ is an ultra-compact, single-phase Sync DIN rail power supply designed for industrial applications. It operates over a universal AC input range of 85-264Vac and provides a rated output of 24Vdc at 1.25A, delivering up to 30W of power. This model features high efficiency of up to 88.0% at 230Vac and maintains full power operation in temperatures from -10°C to +55°C. Certified for NEC Class 2 and Limited Power Source (LPS), it is a reliable choice for space-constrained industrial control equipment and information technology applications.

Search Keywords: DRS24V30W1AZ

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Power / Industrial Automation
Part No:
DRS-24V30W1AZ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504406012
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
90
Package Type:
Carton
DC Input Voltage:
N/A
Efficiency:
88(Typ) %
Family:
DRS-24V30W1AZ
Dimension:
95 x 21 x 78 mm
AC Input Voltage:
N/A

IN STOCK: 78

Can Ship immediately

Factory Lead-Time 32 Weeks

Price (USD)

Qty
Unit Price
1
$34.89
5
$33.73
10
$32.22
25
$29.54
90
$24.93
180
$24.80
270 +
$24.68