DRL-24V480W1AA by delta power / industrial automation
Image is representational - see manufacturer specifications

DRL-24V480W1AA

AC-DC Power Supply - 480W - 24VDC - DIN Rail - Input: 85-264VAC ...

View Datasheet Ask the Datasheet
RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 07/31/2027
Certificate of Compliance

DESCRIPTION

The DRL-24V480W1AA is a LYTE series DIN rail power supply designed to deliver 480 W of regulated 24 VDC output from a universal 100-240 VAC input. It features a built-in constant current circuit suitable for inductive and capacitive load applications, with up to 88% efficiency at 230 VAC and full power operation from -20°C to +50°C at 230 VAC. The unit incorporates comprehensive protection mechanisms including overvoltage (28.4–35.2 V latch mode), overcurrent (109–130% continuous), over-temperature (latch mode), and short-circuit protection (hiccup mode with auto-recovery). With a compact form factor of 123.6 × 85.5 × 128.5 mm, conformal coating for environmental protection, and compliance with IEC/EN/UL 60950-1 and IEC/EN/UL 62368-1 safety standards, this power supply is well-suited for industrial control equipment, automation systems, and cost-sensitive applications requiring reliable DC power distribution.

Search Keywords: DRL24V480W1AA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Power / Industrial Automation
Part No:
DRL-24V480W1AA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504406012
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
60
Package Type:
Carton
End of Life:
Final orders must be placed by 07/31/2027

FREQUENTLY ASKED QUESTIONS

Is DRL-24V480W1AA discontinued?

Yes, DRL-24V480W1AA from Delta Power / Industrial Automation is discontinued (end-of-life July 2027). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces DRL-24V480W1AA?

The recommended replacement for DRL-24V480W1AA is DRL-24V480W1EN from Delta Power / Industrial Automation, available from Master Electronics.

Is DRL-24V480W1AA RoHS compliant?

Yes, DRL-24V480W1AA is RoHS compliant.

What is the lead time for DRL-24V480W1AA?

The standard lead time for DRL-24V480W1AA is approximately 32 weeks. In-stock quantities ship from Master Electronics.

  End of Life: Final orders must be placed by 07/31/2027  

IN STOCK: 0

MOQ for out of Stock Qty: 15

Factory Lead-Time 32 Weeks

Price (USD)

Qty
Unit Price
15
$402.44
30
$212.40
45
$146.07
60 +
$143.15

Tools/3D Models

Product Guides