DRC-24V10W1AZ
The DRC-24V10W1AZ is a 10W Class II DIN rail power supply that converts a universal AC input to a 24Vdc output. ...
DESCRIPTION
The DRC-24V10W1AZ is a 10W power supply in the Chrome DIN Rail series, providing a regulated 24Vdc output. It operates over a universal input voltage range of 90-264Vac and delivers an output current of 0.42A. This model features Protection Class II double isolation, which means no Earth connection is required, resulting in low leakage current. Key features include overvoltage, overcurrent, and over-temperature protections, as well as NEC Class 2 and Limited Power Source (LPS) certification. Its compact design makes it ideal for use in space-constrained cabinets for applications such as home automation and the food and beverage industry.
Search Keywords: DRC24V10W1AZ
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is DRC-24V10W1AZ discontinued?
Yes, DRC-24V10W1AZ from Delta Power / Industrial Automation is discontinued (end-of-life June 2025). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces DRC-24V10W1AZ?
The recommended replacement for DRC-24V10W1AZ is DRC-24V015W1RZ from Delta Power / Industrial Automation, available from Master Electronics.
Is DRC-24V10W1AZ RoHS compliant?
Yes, DRC-24V10W1AZ is RoHS compliant.
What is the lead time for DRC-24V10W1AZ?
The standard lead time for DRC-24V10W1AZ is approximately 32 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 88
Can Ship immediately
English
中文 / 汉语
Deutsch
Español
Nederlands
