V48SR12005NRFA
Delta DCDCModule DC-DC 48VIN 1-OUT 12V 5.5A 66W 8-Pin 1/16-Brick
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Module DC-DC 48VIN 1-OUT 12V 5.5A 66W 8-Pin 1/16-Brick
Search Keywords: V48SR12005NRFA
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta DCDC
Part No:
V48SR12005NRFA
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack:
135
Package Type:
Tray
Input Voltage:
75 V
Mounting:
Through Hole
Dimension:
33 x 22.9 x 9.5(Max) - 0.2(Min) mm
Family:
V48SR12005
Number of Outputs:
1
IN STOCK: 0
Factory Lead-Time 60 Weeks
Qty
Unit Price
1
$66.14
25
$40.81
100
$38.77
135
$36.84
420
$35.76
1,000
$31.92
3,000
+
$29.47
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
