S24SE3R303NDFA
Delta DCDCModule DC-DC 24VIN 1-OUT 3.3V 3A 10W 6-Pin
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Module DC-DC 24VIN 1-OUT 3.3V 3A 10W 6-Pin
Search Keywords: S24SE3R303NDFA
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta DCDC
Part No:
S24SE3R303NDFA
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Tube
Dimension:
25.4 x 25.4 x 10.2 mm
Family:
S24SE3R303NDFA
IN STOCK: 0
MOQ for out of Stock Qty: 25
Factory Lead-Time 30 Weeks
Qty
Unit Price
25
$47.29
50
$29.10
75
$23.04
100
+
$22.58
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
