0603HP-1N8ECTS by cyntec
Image is representational - see manufacturer specifications
Cyntec Authorized Distributor

0603HP-1N8ECTS

Inductor - SMD - 1.8nH - 1.8x1.15x1.00mm

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Inductor - SMD - 1.8nH - 1.8x1.15x1.00mm

Search Keywords: 0603HP1N8ECTS

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cyntec
Part No:
0603HP-1N8ECTS
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504500000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
4000

FREQUENTLY ASKED QUESTIONS

Is 0603HP-1N8ECTS RoHS compliant?

Yes, 0603HP-1N8ECTS is RoHS compliant.

What is the lead time for 0603HP-1N8ECTS?

The standard lead time for 0603HP-1N8ECTS is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 5000

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5,000
$0.1456
10,000
$0.0896
15,000
$0.0709
20,000 +
$0.0695

Tools/3D Models

Product Guides