SSV66A35B235SM16
Cynergy3M16 thread side mount dual no at 35 nc at 235 ...
DESCRIPTION
SSV66A35B235SM16 is a side-mount dual-level vertical float switch designed for internal tank mounting with dual switch points providing high/low level indication. The switch features an upper switch with make-on-rise action and a lower switch with make-on-fall action, constructed from 316-grade stainless steel with a float specific gravity of 0.7 and minimum fluid specific gravity requirement of 0.75. It operates at temperatures up to 120°C with a maximum pressure rating of 20 bar, includes a 1-meter standard cable with 4-core 7/0.2 conductors insulated with PTFE and a silicone sheath rated to 180°C, and mounts via M16 thread with a tightening torque of 2.0 kg/cm. The electrical specifications include a maximum switching power of 50 VA at 300V AC/DC with a maximum switching current of 0.5 A for resistive loads. This configuration is ideal for PLC-controlled process systems requiring reliable liquid level monitoring in industrial and process control applications.
Search Keywords: SSV66A35B235SM16
SPECIFICATIONS
IN STOCK: 2
Can Ship immediately
English
Chinese
Spanish
